3549S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3549S
3549S-1AA-202A
3549S-1AA-202A

3549S-1AA-202A

DigiKey Part Number
3549S-1AA-202A-ND
Manufacturer
Manufacturer Product Number
3549S-1AA-202A
Description
POT 2K OHM 2W WIREWOUND LINEAR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
3549S-1AA-202A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
2k
Tolerance
±3%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±50ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.813" (20.64mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.885" Dia (22.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
122,51000 €22,51 €
1018,88700 €188,87 €
2517,60160 €440,04 €
5016,68460 €834,23 €
10015,81300 €1 581,30 €
25014,72768 €3 681,92 €
50013,95506 €6 977,53 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,51000 €
Unit Price with VAT:27,01200 €