
3548H-1AC-103A | |
|---|---|
DigiKey Part Number | 3548H-1AC-103A-ND |
Manufacturer | |
Manufacturer Product Number | 3548H-1AC-103A |
Description | POT 10K OHM 1.5W HYBRITRON LIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 5.0 Turns Hybritron® 1.5W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Rotation 1800° |
Packaging Tray | Resistive Material Hybritron® |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.813" (20.64mm) |
Power (Watts) 1.5W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 5.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.885" Dia (22.48mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,61000 € | 48,61 € |
| 10 | 40,30000 € | 403,00 € |
| 30 | 36,82600 € | 1 104,78 € |
| 50 | 35,31020 € | 1 765,51 € |
| 100 | 33,34970 € | 3 334,97 € |
| 250 | 30,92108 € | 7 730,27 € |
| Unit Price without VAT: | 48,61000 € |
|---|---|
| Unit Price with VAT: | 58,33200 € |














