
3500S-2-203L | |
---|---|
DigiKey Part Number | 3500S-2-203L-ND |
Manufacturer | |
Manufacturer Product Number | 3500S-2-203L |
Description | POT 20K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3500S-2-203L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 20k | |
Tolerance | ±3% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.813" (20.64mm) | |
Actuator Diameter | 0.249" (6.32mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 74,95000 € | 74,95 € |
10 | 62,80000 € | 628,00 € |
25 | 58,50240 € | 1 462,56 € |
50 | 55,43920 € | 2 771,96 € |
100 | 52,53220 € | 5 253,22 € |
Unit Price without VAT: | 74,95000 € |
---|---|
Unit Price with VAT: | 89,94000 € |