3362X-1-205LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,06000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,81636 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,06000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 250
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,06000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,57036 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,06000 €
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: 0,64415 €
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 1,77895 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 1,77895 €
Datasheet
2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362X-1-205LF

DigiKey Part Number
3362X-1-205LF-ND
Manufacturer
Manufacturer Product Number
3362X-1-205LF
Description
TRIMMER 2M OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362X-1-205LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
2 MOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3362M-1-205Bourns Inc.03362M-1-205-ND1,06000 €Parametric Equivalent
3362M-1-205LFBourns Inc.03362M-1-205LF-ND0,81636 €Parametric Equivalent
3362S-1-205Bourns Inc.03362S-1-205-ND1,06000 €Parametric Equivalent
3362S-1-205LFBourns Inc.2503362S-1-205LF-ND0,76000 €Parametric Equivalent
3362W-1-205Bourns Inc.03362W-1-205-ND1,06000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2500,81636 €204,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,81636 €
Unit Price with VAT:0,97963 €