200k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3360P-1-204LF

DigiKey Part Number
3360P-1-204LF-ND
Manufacturer
Manufacturer Product Number
3360P-1-204LF
Description
POT 200K OHM 1/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
3360P-1-204LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Top Adjustment
Manufacturer
Bourns Inc.
Temperature Coefficient
±1000ppm/°C
Series
Rotation
310°
Packaging
Tray
Resistive Material
Conductive Plastic
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
200k
Actuator Type
Slotted
Tolerance
±20%
Actuator Length
0.500" (12.70mm)
Power (Watts)
0.25W, 1/4W
Actuator Diameter
0.093" (2.36mm)
Built in Switch
None
Bushing Thread
1/4-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Square - 0.264" x 0.252" Face (6.70mm x 6.40mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,44000 €3,44 €
102,86500 €28,65 €
252,66120 €66,53 €
502,51580 €125,79 €
1002,37790 €237,79 €
3002,17353 €652,06 €
5002,08430 €1 042,15 €
1 0001,96880 €1 968,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,44000 €
Unit Price with VAT:4,12800 €