
3339P-1-100LF | |
---|---|
DigiKey Part Number | 3339P-1-100LF-ND |
Manufacturer | |
Manufacturer Product Number | 3339P-1-100LF |
Description | TRIMMER 10 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339P-1-100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 4.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.300" Dia (7.62mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,30000 € | 4,30 € |
10 | 3,61200 € | 36,12 € |
25 | 3,36960 € | 84,24 € |
50 | 3,19580 € | 159,79 € |
100 | 3,03040 € | 303,04 € |
250 | 2,82376 € | 705,94 € |
500 | 2,67644 € | 1 338,22 € |
1 000 | 2,53645 € | 2 536,45 € |
Unit Price without VAT: | 4,30000 € |
---|---|
Unit Price with VAT: | 5,16000 € |