Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3329H-1-200LF | |
|---|---|
DigiKey Part Number | 3329H-1-200LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329H-1-200LF |
Description | TRIMMER 20 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329H-1-200LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329P-1-200 | Bourns Inc. | 0 | 3329P-1-200-ND | 2,31770 € | Parametric Equivalent |
| 3329P-1-200LF | Bourns Inc. | 0 | 3329P-1-200LF-ND | 1,57680 € | Parametric Equivalent |
| PV32H200A02B00 | Bourns Inc. | 0 | PV32H200A02B00-ND | 1,52920 € | Parametric Equivalent |
| PV32P200A02B00 | Bourns Inc. | 0 | PV32P200A02B00-ND | 1,79180 € | Parametric Equivalent |
| RJ-6W200 | Nidec Components | 0 | 563-RJ-6W200-ND | 1,77895 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,00900 € | 20,09 € |
| 25 | 1,86680 € | 46,67 € |
| 50 | 1,76500 € | 88,25 € |
| 100 | 1,66840 € | 166,84 € |
| 250 | 1,54824 € | 387,06 € |
| 500 | 1,46282 € | 731,41 € |
| 1 000 | 1,38188 € | 1 381,88 € |
| 5 000 | 1,21026 € | 6 051,30 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,89200 € |




