Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent

3314Z-1-202G | |
|---|---|
DigiKey Part Number | 3314Z-1-202G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3314Z-1-202G |
Description | TRIMMER 2K OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314Z-1-202G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3314Z-1-202E | Bourns Inc. | 337 | 3314Z-1-202ECT-ND | 1,67000 € | Parametric Equivalent |
| ST-42ETA202 | Nidec Components | 0 | 563-ST-42ETA202TR-ND | 0,82884 € | Similar |
| ST-4ETA202 | Nidec Components | 2 337 | 563-ST-4ETA202CT-ND | 1,22000 € | Similar |
| TS4YJ202MR10 | Vishay Sfernice | 0 | 716-TS4YJ202MR10TR-ND | 1,09688 € | Similar |
| 23SR2KLFTR | TT Electronics/BI | 0 | 23SR2KLFTR-ND | 1,57374 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,05303 € | 1 053,03 € |
| Unit Price without VAT: | 1,05303 € |
|---|---|
| Unit Price with VAT: | 1,26364 € |






