
3299P-1-504LF | |
---|---|
DigiKey Part Number | 3299P-504LF-ND |
Manufacturer | |
Manufacturer Product Number | 3299P-1-504LF |
Description | TRIMMER 500KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299P-1-504LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.240" x 0.375" Face (6.10mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,66000 € | 2,66 € |
10 | 2,23800 € | 22,38 € |
25 | 2,08840 € | 52,21 € |
50 | 1,98080 € | 99,04 € |
100 | 1,87850 € | 187,85 € |
250 | 1,75084 € | 437,71 € |
500 | 1,65970 € | 829,85 € |
1 000 | 1,57307 € | 1 573,07 € |
5 000 | 1,38832 € | 6 941,60 € |
Unit Price without VAT: | 2,66000 € |
---|---|
Unit Price with VAT: | 3,19200 € |