Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 3269X-1-504G | |
|---|---|
| DigiKey Part Number | 3269X-1-504G-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 3269X-1-504G | 
| Description | TRIMMER 500K OHM 0.25W GW SIDE | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 500 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 3269X-1-504G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bourns Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | 500 kOhms | |
| Power (Watts) | 0.25W, 1/4W | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Number of Turns | 12.0 | |
| Adjustment Type | Side Adjustment | |
| Resistive Material | Cermet | |
| Mounting Type | Surface Mount | |
| Termination Style | Gull Wing | |
| Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 3,39680 € | 1 698,40 € | 
| Unit Price without VAT: | 3,39680 € | 
|---|---|
| Unit Price with VAT: | 4,07616 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France