
3260W-1-100 | |
|---|---|
DigiKey Part Number | 3260W-1-100-ND |
Manufacturer | |
Manufacturer Product Number | 3260W-1-100 |
Description | TRIMMER 10 OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Wirewound 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3260W-1-100 Models |
Category | Temperature Coefficient ±70ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Wirewound |
Part Status Active | Mounting Type Through Hole |
Resistance 10 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 25,74980 € | 1 287,49 € |
| Unit Price without VAT: | 25,74980 € |
|---|---|
| Unit Price with VAT: | 30,89976 € |

