Direct

3252P-1-102 | |
|---|---|
DigiKey Part Number | 3252P-102-ND |
Manufacturer | |
Manufacturer Product Number | 3252P-1-102 |
Description | TRIMMER 1K OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.75W, 3/4W PC Pins Chassis Mount Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3252P-1-102 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Chassis Mount |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3252P-1-102LF | Bourns Inc. | 0 | 3252P-102LF-ND | 8,47340 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,18740 € | 1 118,74 € |
| Unit Price without VAT: | 11,18740 € |
|---|---|
| Unit Price with VAT: | 13,42488 € |


