
3223W-1-201E | |
|---|---|
DigiKey Part Number | 3223W-1-201ETR-ND - Tape & Reel (TR) 3223W-1-201ECT-ND - Cut Tape (CT) 3223W-1-201EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223W-1-201E |
Description | TRIMMER 200OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223W-1-201E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-3TW201 | Nidec Components | 11 | SM-3TW201CT-ND | 3,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,78000 € | 27,80 € |
| 25 | 2,58200 € | 64,55 € |
| 50 | 2,44100 € | 122,05 € |
| 100 | 2,30720 € | 230,72 € |
| 250 | 2,14076 € | 535,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,02242 € | 1 011,21 € |
| 1 000 | 1,91038 € | 1 910,38 € |
| 1 500 | 1,84763 € | 2 771,45 € |
| 2 500 | 1,77144 € | 4 428,60 € |
| 3 500 | 1,72293 € | 6 030,26 € |
| 5 000 | 1,67295 € | 8 364,75 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 4,00800 € |

