
3223W-1-200E | |
|---|---|
DigiKey Part Number | 3223W-1-200ETR-ND - Tape & Reel (TR) 3223W-1-200ECT-ND - Cut Tape (CT) 3223W-1-200EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223W-1-200E |
Description | TRIMMER 20 OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223W-1-200E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,86200 € | 28,62 € |
| 25 | 2,67000 € | 66,75 € |
| 50 | 2,53260 € | 126,63 € |
| 100 | 2,40150 € | 240,15 € |
| 250 | 2,23808 € | 559,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,12140 € | 1 060,70 € |
| 1 000 | 2,01056 € | 2 010,56 € |
| 1 500 | 1,94831 € | 2 922,47 € |
| 2 500 | 1,87254 € | 4 681,35 € |
| 3 500 | 1,82420 € | 6 384,70 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,08000 € |











