
3223G-1-203E | |
|---|---|
DigiKey Part Number | 118-3223G-1-203ETR-ND - Tape & Reel (TR) 118-3223G-1-203ECT-ND - Cut Tape (CT) 118-3223G-1-203EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223G-1-203E |
Description | TRIMMER 20K OHM 0.125W GW SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223G-1-203E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 11.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style Gull Wing |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 3,05200 € | 30,52 € |
| 25 | 2,83440 € | 70,86 € |
| 50 | 2,67980 € | 133,99 € |
| 100 | 2,53260 € | 253,26 € |
| 250 | 2,34972 € | 587,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,21982 € | 1 109,91 € |
| 1 000 | 2,09680 € | 2 096,80 € |
| 1 500 | 2,02792 € | 3 041,88 € |
| 2 500 | 1,94427 € | 4 860,68 € |
| 3 500 | 1,89102 € | 6 618,57 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,39200 € |

