
3059L-1-203LF | |
|---|---|
DigiKey Part Number | 3059L-1-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 3059L-1-203LF |
Description | TRIMMER 20K OHM 1W WIRE LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 1W Wire Leads Chassis Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059L-1-203LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Chassis Mount |
Resistance 20 kOhms | Termination Style Wire Leads |
Power (Watts) 1W | Size / Dimension Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,67620 € | 1 267,62 € |
| Unit Price without VAT: | 12,67620 € |
|---|---|
| Unit Price with VAT: | 15,21144 € |

