3059J-1-253MLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 26,42100 €
Datasheet
3059J PANEL MOUNT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3059J-1-253MLF

DigiKey Part Number
3059J-1-253MLF-ND
Manufacturer
Manufacturer Product Number
3059J-1-253MLF
Description
TRIMMER 25KOHM 1W SLDR HOOK SIDE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 kOhms 1W Solder Hook Panel Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3059J-1-253MLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
25 kOhms
Power (Watts)
1W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
22.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Hook
Size / Dimension
Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5019,61860 €980,93 €
Unit Price without VAT:19,61860 €
Unit Price with VAT:23,54232 €