3006Y-1-105 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 1,27063 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,56570 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 97
Unit Price: 1,53000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 255
Unit Price: 1,70000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,16527 €
Datasheet
Trimpot-3006-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3006Y-1-105

DigiKey Part Number
3006Y-105-ND
Manufacturer
Manufacturer Product Number
3006Y-1-105
Description
TRIMMER 1M OHM 0.75W PC PIN SIDE
Customer Reference
Detailed Description
1 MOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3006Y-1-105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
1 MOhms
Power (Watts)
0.75W, 3/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
15.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.