Image for 3000-332 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3000-332

DigiKey Part Number
3000-332-ND
Manufacturer
Manufacturer Product Number
3000-332
Description
CMC 3.3MH 210MA 2LN TH
Customer Reference
Detailed Description
3.3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 210mA DCR 4.71Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
3.3 mH @ 1 kHz
Current Rating (Max)
210mA
DC Resistance (DCR) (Max)
4.71Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.490" L x 0.490" W (12.45mm x 12.45mm)
Height (Max)
0.400" (10.16mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.