cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3000-221

DigiKey Part Number
3000-221-ND
Manufacturer
Manufacturer Product Number
3000-221
Description
CMC 220UH 790MA 2LN TH
Customer Reference
Detailed Description
220 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 790mA DCR 316mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
220 µH @ 1 kHz
Current Rating (Max)
790mA
DC Resistance (DCR) (Max)
316mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.490" L x 0.490" W (12.45mm x 12.45mm)
Height (Max)
0.400" (10.16mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.