
| 2300HT-2R7-H-RC | |
|---|---|
| DigiKey Part Number | 2300HT-2R7-H-RC-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2300HT-2R7-H-RC | 
| Description | FIXED IND 2.7UH 31.6A 3 MOHM TH | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 2.7 µH Shielded Toroidal Inductor 31.6 A 3mOhm Max Radial, Horizontal (Open) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2300HT-2R7-H-RC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | Toroidal | |
| Material - Core | ||
| Inductance | 2.7 µH | |
| Tolerance | ±15% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 3mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 200°C | |
| Inductance Frequency - Test | 1 kHz | |
| Mounting Type | Through Hole | |
| Package / Case | Radial, Horizontal (Open) | |
| Supplier Device Package | - | |
| Size / Dimension | 1.280" Dia (32.51mm) | |
| Height - Seated (Max) | 0.650" (16.51mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 144 | 2,91201 € | 419,33 € | 
| Unit Price without VAT: | 2,91201 € | 
|---|---|
| Unit Price with VAT: | 3,49441 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France