180 µH Shielded Toroidal Inductor 7.2 A 55mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2300HT-181-H-RC

DigiKey Part Number
2300HT-181-H-RC-ND
Manufacturer
Manufacturer Product Number
2300HT-181-H-RC
Description
FIXED IND 180UH 7.2A 55 MOHM TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
180 µH Shielded Toroidal Inductor 7.2 A 55mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2300HT-181-H-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
55mOhm Max
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tray
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Radial, Horizontal (Open)
Material - Core
Size / Dimension
1.280" Dia (32.51mm)
Inductance
Height - Seated (Max)
0.650" (16.51mm)
Tolerance
±15%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1443,98514 €573,86 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,98514 €
Unit Price with VAT:4,78217 €