
2200LL-561-H-RC | |
|---|---|
DigiKey Part Number | 2200LL-561H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2200LL-561-H-RC |
Description | FIXED IND 560UH 3.5A 101 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Toroidal Inductor 3.5 A 101mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2200LL-561-H-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 560 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 101mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.100" Dia (27.94mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 648 | 2,04144 € | 1 322,85 € |
| Unit Price without VAT: | 2,04144 € |
|---|---|
| Unit Price with VAT: | 2,44973 € |

