
2200HT-471-V-RC | |
|---|---|
DigiKey Part Number | 2200HT-471-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2200HT-471-V-RC |
Description | FIXED IND 470UH 2.8A 210 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Toroidal Inductor 2.8 A 210mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2200HT-471-V-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,75200 € | 37,52 € |
| 25 | 3,47160 € | 86,79 € |
| 77 | 3,15571 € | 242,99 € |
| 154 | 2,97584 € | 458,28 € |
| 308 | 2,80640 € | 864,37 € |
| 539 | 2,67685 € | 1 442,82 € |
| 1 001 | 2,54068 € | 2 543,22 € |
| 2 541 | 2,49658 € | 6 343,81 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,47200 € |

