
2200HT-221-V-RC | |
|---|---|
DigiKey Part Number | 2200HT-221-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2200HT-221-V-RC |
Description | FIXED IND 220UH 4.3A 91 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Toroidal Inductor 4.3 A 91mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2200HT-221-V-RC Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 91mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.950" Dia x 0.550" W (24.13mm x 13.97mm) |
Tolerance ±15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,75200 € | 37,52 € |
| 25 | 3,47160 € | 86,79 € |
| 77 | 3,15571 € | 242,99 € |
| 154 | 2,97584 € | 458,28 € |
| 308 | 2,80640 € | 864,37 € |
| 539 | 2,67685 € | 1 442,82 € |
| 1 001 | 2,54068 € | 2 543,22 € |
| 2 541 | 2,49658 € | 6 343,81 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,47200 € |

