2x00 Horizontal Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200HT-220-H-RC

DigiKey Part Number
118-2200HT-220-H-RC-ND
Manufacturer
Manufacturer Product Number
2200HT-220-H-RC
Description
FIXED IND 22UH 9.3A 20 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Toroidal Inductor 9.3 A 20mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2200HT-220-H-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
Inductance
22 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 200°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.950" Dia (24.13mm)
Height - Seated (Max)
0.550" (13.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,79000 €2,79 €
102,29100 €22,91 €
252,11960 €52,99 €
641,95688 €125,24 €
1281,84523 €236,19 €
2561,73996 €445,43 €
5121,64086 €840,12 €
1 0241,54754 €1 584,68 €
2 5601,48956 €3 813,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,79000 €
Unit Price with VAT:3,34800 €