180 µH Unshielded Toroidal Inductor 4.6 A 82mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200HT-181-H-RC

DigiKey Part Number
M8926-ND
Manufacturer
Manufacturer Product Number
2200HT-181-H-RC
Description
FIXED IND 180UH 4.6A 82 MOHM TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
180 µH Unshielded Toroidal Inductor 4.6 A 82mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2200HT-181-H-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
82mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 200°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.950" Dia (24.13mm)
Height - Seated (Max)
0.550" (13.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,62000 €4,62 €
103,80000 €38,00 €
253,51520 €87,88 €
643,24609 €207,75 €
1283,06086 €391,79 €
2562,88652 €738,95 €
5122,72232 €1 393,83 €
1 0242,56775 €2 629,38 €
2 5602,52801 €6 471,71 €
Manufacturers Standard Package
Unit Price without VAT:4,62000 €
Unit Price with VAT:5,54400 €