10 µH Unshielded Toroidal Inductor 11.2 A 14mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200HT-100-V-RC

DigiKey Part Number
118-2200HT-100-V-RC-ND
Manufacturer
Manufacturer Product Number
2200HT-100-V-RC
Description
FIXED IND 10UH 11.2A 14 MOHM TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Toroidal Inductor 11.2 A 14mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
2200HT-100-V-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
14mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 200°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.950" Dia x 0.550" W (24.13mm x 13.97mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,56000 €4,56 €
103,75200 €37,52 €
253,47160 €86,79 €
773,15571 €242,99 €
1542,97584 €458,28 €
3082,80640 €864,37 €
5392,67685 €1 442,82 €
1 0012,54068 €2 543,22 €
2 5412,49658 €6 343,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,56000 €
Unit Price with VAT:5,47200 €