
2205-H-RC | |
|---|---|
DigiKey Part Number | M8819-ND |
Manufacturer | |
Manufacturer Product Number | 2205-H-RC |
Description | FIXED IND 22UH 10.3A 10 MOHM TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Toroidal Inductor 10.3 A 10mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2205-H-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.950" Dia (24.13mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,23400 € | 22,34 € |
| 25 | 2,06600 € | 51,65 € |
| 64 | 1,90734 € | 122,07 € |
| 128 | 1,79852 € | 230,21 € |
| 256 | 1,69594 € | 434,16 € |
| 512 | 1,59932 € | 818,85 € |
| 1 024 | 1,50837 € | 1 544,57 € |
| 2 560 | 1,40234 € | 3 589,99 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,26400 € |

