2118-V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 126
Unit Price: 2,41000 €
Datasheet
330 µH Unshielded Toroidal Inductor 1.7 A 230mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2118-V

DigiKey Part Number
M9874-ND
Manufacturer
Manufacturer Product Number
2118-V
Description
FIXED IND 330UH 1.7A 230 MOHM TH
Customer Reference
Detailed Description
330 µH Unshielded Toroidal Inductor 1.7 A 230mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
2118-V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.860" Dia x 0.450" W (21.84mm x 11.43mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes