
2063-23-ALF | |
|---|---|
DigiKey Part Number | 118-2063-23-ALF-ND |
Manufacturer | |
Manufacturer Product Number | 2063-23-ALF |
Description | GDT 230V 60KA 2 POLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 60000A (60kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2063-23-ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 60000A (60kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,52000 € | 11,52 € |
| 5 | 9,56000 € | 47,80 € |
| 10 | 8,82100 € | 88,21 € |
| 50 | 7,31240 € | 365,62 € |
| 105 | 6,70286 € | 703,80 € |
| 315 | 5,88654 € | 1 854,26 € |
| 525 | 5,53880 € | 2 907,87 € |
| 1 050 | 5,15451 € | 5 412,24 € |
| Unit Price without VAT: | 11,52000 € |
|---|---|
| Unit Price with VAT: | 13,82400 € |




