SDR0302-561KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,14287 €
Datasheet
SRU2013 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0302-561KL

DigiKey Part Number
118-SDR0302-561KLTR-ND - Tape & Reel (TR)
118-SDR0302-561KLCT-ND - Cut Tape (CT)
118-SDR0302-561KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0302-561KL
Description
FIXED IND 560UH 95MA 16 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
560 µH Unshielded Drum Core, Wirewound Inductor 95 mA 16Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0302-561KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
560 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
120mA
Shielding
Unshielded
DC Resistance (DCR)
16Ohm Max
Q @ Freq
43 @ 796kHz
Frequency - Self Resonant
4.8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.110" W (3.00mm x 2.80mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,31100 €3,11 €
1000,25560 €25,56 €
1 0000,21018 €210,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,19818 €396,36 €
4 0000,18688 €747,52 €
6 0000,18058 €1 083,48 €
10 0000,17295 €1 729,50 €
14 0000,16810 €2 353,40 €
20 0000,16312 €3 262,40 €
50 0000,16182 €8 091,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45600 €