
2052-35-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2052-35-SM-RPLFTR-ND - Tape & Reel (TR) 118-2052-35-SM-RPLFCT-ND - Cut Tape (CT) 118-2052-35-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2052-35-SM-RPLF |
Description | GDT 350V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2052-35-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 5 | 1,22800 € | 6,14 € |
| 10 | 1,13400 € | 11,34 € |
| 50 | 0,94060 € | 47,03 € |
| 100 | 0,86780 € | 86,78 € |
| 250 | 0,77980 € | 194,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,67092 € | 603,83 € |
| 1 800 | 0,61805 € | 1 112,49 € |
| 2 700 | 0,58891 € | 1 590,06 € |
| 4 500 | 0,55397 € | 2 492,86 € |
| 6 300 | 0,54041 € | 3 404,58 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,77600 € |

