MFR Recommended

2037-42-B | |
|---|---|
DigiKey Part Number | 2037-42-B-ND |
Manufacturer | |
Manufacturer Product Number | 2037-42-B |
Description | GDT 420V 5KA 2 POLE THROUGH HOLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2037-42-B Models |
Category | Tolerance ±15% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 420 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2037-42-BLF | Bourns Inc. | 0 | 2037-42-BLF-ND | 0,51649 € | MFR Recommended |


