DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA051C-SD-Q

DigiKey Part Number
118-15KPA051C-SD-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA051C-SD-Q
Description
TVS DIODE 51VWM 76.3VC DO218
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
76.3V Clamp 182.1A Ipp Tvs Diode Surface Mount DO-218
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
52.04V
Voltage - Clamping (Max) @ Ipp
76.3V
Current - Peak Pulse (10/1000µs)
182.1A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 2501,82283 €4 101,37 €
Unit Price without VAT:1,82283 €
Unit Price with VAT:2,18740 €