330 µH Unshielded Drum Core, Wirewound Inductor 4.5 A 122mOhm Max Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1130-331K-RC

DigiKey Part Number
1130-331K-RC-ND
Manufacturer
Manufacturer Product Number
1130-331K-RC
Description
FIXED IND 330UH 4.5A 122 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 4.5 A 122mOhm Max Radial
Datasheet
 Datasheet
EDA/CAD Models
1130-331K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
122mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
1.100" Dia (27.94mm)
Height - Seated (Max)
0.840" (21.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,18000 €8,18 €
106,73300 €67,33 €
256,22920 €155,73 €
505,87420 €293,71 €
1065,51217 €584,29 €
3185,02358 €1 597,50 €
5304,81185 €2 550,28 €
1 0604,72255 €5 005,90 €
Manufacturers Standard Package
Unit Price without VAT:8,18000 €
Unit Price with VAT:9,81600 €