
1110-8R2M-RC | |
|---|---|
DigiKey Part Number | 1110-8R2M-RC-ND |
Manufacturer | |
Manufacturer Product Number | 1110-8R2M-RC |
Description | FIXED IND 8.2UH 9A 9 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 9 A 9mOhm Max Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1110-8R2M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 0.660" Dia (16.76mm) | |
Height - Seated (Max) | 0.840" (21.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 298 | 4,24181 € | 1 264,06 € |
| Unit Price without VAT: | 4,24181 € |
|---|---|
| Unit Price with VAT: | 5,09017 € |

