DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC510A

DigiKey Part Number
1.5SMC510ABBTR-ND - Tape & Reel (TR)
1.5SMC510ABBCT-ND - Cut Tape (CT)
1.5SMC510ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC510A
Description
TVS DIODE 434VWM 698VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
698V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC510A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
434V
Voltage - Breakdown (Min)
485V
Voltage - Clamping (Max) @ Ipp
698V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 260
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,57500 €5,75 €
1000,30430 €30,43 €
5000,29512 €147,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,24112 €723,36 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,90000 €