Similar
Similar



1.5SMC220CA | |
|---|---|
DigiKey Part Number | 1.5SMC220CABBTR-ND - Tape & Reel (TR) 1.5SMC220CABBCT-ND - Cut Tape (CT) 1.5SMC220CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC220CA |
Description | TVS DIODE 185VWM 328VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC220CA Models |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 185V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 209V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 328V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC220CA/TR13 | YAGEO | 0 | 13-1.5SMC220CA/TR13TR-ND | 0,12501 € | Similar |
| 1.5SMC220CA/TR7 | YAGEO | 500 | 13-1.5SMC220CA/TR7CT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80200 € | 8,02 € |
| 100 | 0,53150 € | 53,15 € |
| 500 | 0,41532 € | 207,66 € |
| 1 000 | 0,37793 € | 377,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,33044 € | 991,32 € |
| 6 000 | 0,30654 € | 1 839,24 € |
| 9 000 | 0,29436 € | 2 649,24 € |
| 15 000 | 0,28068 € | 4 210,20 € |
| 21 000 | 0,27259 € | 5 724,39 € |
| 30 000 | 0,26878 € | 8 063,40 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,52400 € |


