
1.5SMBJ33A | |
---|---|
DigiKey Part Number | 118-1.5SMBJ33ATR-ND - Tape & Reel (TR) 118-1.5SMBJ33ACT-ND - Cut Tape (CT) 118-1.5SMBJ33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ33A |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,47400 € | 4,74 € |
100 | 0,32680 € | 32,68 € |
500 | 0,26162 € | 130,81 € |
1 000 | 0,23590 € | 235,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,20587 € | 617,61 € |
6 000 | 0,19558 € | 1 173,48 € |
9 000 | 0,19043 € | 1 713,87 € |
15 000 | 0,18623 € | 2 793,45 € |
21 000 | 0,18335 € | 3 850,35 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,67200 € |