2 Line Common Mode Choke Through Hole 13A DCR 8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

047701

DigiKey Part Number
118-047701-ND
Manufacturer
Manufacturer Product Number
047701
Description
IND CMC 1.8MH 13A
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 13A DCR 8mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
13A
Manufacturer
Bourns Inc.
DC Resistance (DCR) (Max)
8mOhm
Series
Operating Temperature
-25°C ~ 125°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
1.417" L x 0.866" W (36.00mm x 22.00mm)
Filter Type
Power Line
Height (Max)
1.575" (40.00mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,34000 €4,34 €
103,57400 €35,74 €
483,12792 €150,14 €
962,94948 €283,15 €
1442,84993 €410,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,34000 €
Unit Price with VAT:5,20800 €