
B9028 | |
|---|---|
DigiKey Part Number | 2071-B9028-ND |
Manufacturer | |
Manufacturer Product Number | B9028 |
Description | B9028 BLUE STANDARD ADJUSTABLE W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 12' (3.66m) One Size 1 MOhms Black, Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 3.18mm Snap Socket, Banana Plug | |
Cord Length | 12' (3.66m) | |
Number of Conductors | 1 | |
Strap Closure | Snap Lock | |
Strap Material | Nylon | |
Strap Termination | 3.18mm Snap Stud | |
Resistance | 1 MOhms | |
Size | One Size | |
Color | Black, Blue | |
Features | Includes Alligator Clip Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 € | 8,96 € |
| 10 | 7,81200 € | 78,12 € |
| 25 | 7,47240 € | 186,81 € |
| 50 | 7,24760 € | 362,38 € |
| 100 | 7,04610 € | 704,61 € |
| 250 | 6,81040 € | 1 702,60 € |
| 500 | 6,65204 € | 3 326,02 € |
| 1 000 | 6,50859 € | 6 508,59 € |
| Unit Price without VAT: | 8,96000 € |
|---|---|
| Unit Price with VAT: | 10,75200 € |



