
| BHI260AB | |
|---|---|
| DigiKey Part Number | 828-BHI260ABTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BHI260AB | 
| Description | ACCEL/GYRO W/MEMORY | 
| Customer Reference | |
| Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BHI260AB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bosch Sensortec | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
| Output Type | I2C, SPI | |
| Operating Temperature | - | |
| Package / Case | 44-VFLGA Module | |
| Supplier Device Package | 44-LGA (3x3) | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France