Box Plastic, Polycarbonate (PC) Gray Cover Included 9.449" L x 4.724" W (240.00mm x 120.00mm) X 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Cover Included 9.449" L x 4.724" W (240.00mm x 120.00mm) X 3.937" (100.00mm)

02242000

DigiKey Part Number
902-1341-ND
Manufacturer
Manufacturer Product Number
02242000
Description
BOX PLASTIC GRAY 9.45"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included 9.449" L x 4.724" W (240.00mm x 120.00mm) X 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
9.449" L x 4.724" W (240.00mm x 120.00mm)
Height
3.937" (100.00mm)
Area (L x W)
44.6in² (288cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
Watertight
Ratings
Material Flammability Rating
UL94 V-2
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,99000 €61,99 €
552,98800 €264,94 €
1049,52700 €495,27 €
2545,87000 €1 146,75 €
Manufacturers Standard Package
Unit Price without VAT:61,99000 €
Unit Price with VAT:74,38800 €
Alternate Color
BOX PLASTIC 9.45"L X 4.72"W
In-Stock: 0
Unit Price: 54,98000 €