Box Plastic, Polycarbonate (PC) Gray Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 3.543" (90.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 3.543" (90.00mm)

02240200

DigiKey Part Number
902-1340-ND
Manufacturer
Manufacturer Product Number
02240200
Description
BOX PLASTIC GRAY 9.45"L X 6.3"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 3.543" (90.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
9.449" L x 6.299" W (240.00mm x 160.00mm)
Height
3.543" (90.00mm)
Area (L x W)
59.5in² (384cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
Watertight
Ratings
Material Flammability Rating
UL94 V-2
Shipping Info
Shipped from DigiKey
Weight
1.4 lbs (635 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,24000 €64,24 €
556,71200 €283,56 €
Manufacturers Standard Package
Unit Price without VAT:64,24000 €
Unit Price with VAT:77,08800 €