
BT974754 | |
|---|---|
DigiKey Part Number | 4777-BT974754-ND |
Manufacturer | |
Manufacturer Product Number | BT974754 |
Description | 500 ft Bolton 240 Black Cable |
Customer Reference | |
Detailed Description | Coaxial Cable 500.0' (152.40m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Impedance | 50 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | RF Signal | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,11000 € | 215,11 € |
| 50 | 204,35180 € | 10 217,59 € |
| 100 | 200,04950 € | 20 004,95 € |
| Unit Price without VAT: | 215,11000 € |
|---|---|
| Unit Price with VAT: | 258,13200 € |

