
BT974303 | |
|---|---|
DigiKey Part Number | 4777-BT974303-ND |
Manufacturer | |
Manufacturer Product Number | BT974303 |
Description | COAX CBL N-TYPE TO N-TYPE 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type 120.0" (3.0m) 10.0' |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 120.0" (3.0m) 10.0' | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,46000 € | 25,46 € |
| 50 | 24,18980 € | 1 209,49 € |
| 100 | 23,68060 € | 2 368,06 € |
| Unit Price without VAT: | 25,46000 € |
|---|---|
| Unit Price with VAT: | 30,55200 € |

