Cable Assembly Coaxial N-Type to QMA 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT512303

DigiKey Part Number
4777-BT512303-ND
Manufacturer
Manufacturer Product Number
BT512303
Description
COAX CBL N-TYPE TO QMA 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to QMA 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bolton Technical
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to QMA
1st Connector
N-Type Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
QMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line), Right Angle
Length
12.00" (304.80mm)
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
White
Features
Low Loss Shielded
Operating Temperature
-55°C ~ 155°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Bolton Technical
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,17000 €17,17 €
5016,31060 €815,53 €
10015,96710 €1 596,71 €
Unit Price without VAT:17,17000 €
Unit Price with VAT:20,60400 €