Cable Assembly Coaxial N-Type to N-Type 900.0" (22.9m) 75.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT512167

DigiKey Part Number
4777-BT512167-ND
Manufacturer
Manufacturer Product Number
BT512167
Description
COAX CBL N-TYPE TO N-TYPE 75'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 900.0" (22.9m) 75.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bolton Technical
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
900.0" (22.9m) 75.0'
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Bolton Technical
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,80000 €68,80 €
5065,36480 €3 268,24 €
10063,98860 €6 398,86 €
Unit Price without VAT:68,80000 €
Unit Price with VAT:82,56000 €