
BT151021 | |
|---|---|
DigiKey Part Number | 4777-BT151021-ND |
Manufacturer | |
Manufacturer Product Number | BT151021 |
Description | THE RONDO 5G LOW PROFILE DOME |
Customer Reference | |
Detailed Description | RF ANTENNA Signal Boosting Dome N Type Female Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | 617MHz ~ 806MHz, 806MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Dome | |
VSWR | 1.8, 1.8, 1.8, 1.8, 1.8, 1.8 | |
Return Loss | - | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | - | |
Applications | Signal Boosting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,69000 € | 114,69 € |
| 50 | 108,95940 € | 5 447,97 € |
| 100 | 106,66540 € | 10 666,54 € |
| Unit Price without VAT: | 114,69000 € |
|---|---|
| Unit Price with VAT: | 137,62800 € |

